Arrow Electronic Components Online
ADS54J66EVM|TI|simage
ADS54J66EVM|TI|limage
Data Conversion Development Boards and Kits

ADS54J66EVM

ADS54J66 ADC Evaluation Board 500MSPS High Speed Data Converter Pro IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A002.h.1.d
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS54J66
  • Supported Device Technology
    ADC
  • Number of Bits
    14
  • Sampling Rate (SPS)
    500M
  • Operating Systems
    Win 7|Win 8|Win XP
  • Development Software
    High Speed Data Converter Pro
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources