Analog to Digital Converters - ADCs
ADS5474IPFP
1-Channel Single ADC Pipelined 400Msps 14-bit Parallel/LVDS 80-Pin HTQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.5.a.4.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
BiCom3
Architecture
Pipelined
Resolution
14bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
400Msps
Interface Type
Parallel|LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Single
Input Voltage
2.2Vp-p
Maximum Supply Current
338(Typ)
Typical Power Dissipation (mW)
2500
Maximum Power Dissipation (mW)
2797
Integral Nonlinearity Error
±3LSB
Full Scale Error
±5%FSR
Signal to Noise Ratio
70.3dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1
Package Width
12
Package Length
12
PCB changed
80
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
80
Lead Shape
Gull-wing

