Analog to Digital Converters - ADCs
ADS5444IPFPR
1-Channel Single ADC Pipelined 250Msps 13-bit Parallel/LVDS 80-Pin HTQFP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.2.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
13bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
250Msps
Interface Type
Parallel|LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Voltage Supply Source
Single
Input Voltage
2.2Vp-p
Typical Power Dissipation (mW)
2000
Maximum Power Dissipation (mW)
2280
Integral Nonlinearity Error
±2.2LSB
Full Scale Error
±5%FSR
Signal to Noise Ratio
69.3dBc(Typ)
No Missing Codes (bit)
13
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
12.2(Max)
Package Length
12.2(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
80
Lead Shape
Gull-wing

