Arrow Electronic Components Online
ADS5400EVM|TI|simage
ADS5400EVM|TI|limage
Data Conversion Development Boards and Kits

ADS5400EVM

ADS5400 ADC Evaluation Board 1GSPS TIGAR IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    3A002h.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS5400
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    1G
  • Operating Systems
    Win
  • Development Software
    TIGAR
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    6 to 36
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources