Arrow Electronic Components Online
ADS42LB69IRGCT|TI|simage
ADS42LB69IRGCT|TI|limage
Analog to Digital Converters - ADCs

ADS42LB69IRGCT

2-Channel Dual ADC Pipelined 250Msps 16-bit LVDS 64-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.5.a.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    16bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    250Msps
  • Interface Type
    LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal|External
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    2Vp-p/2.5Vp-p
  • Typical Power Dissipation (mW)
    1640
  • Integral Nonlinearity Error
    ±8LSB
  • Full Scale Error
    ±2%FSR(Typ)
  • Signal to Noise Ratio
    75.8dBFS(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    9.15(Max) mm
  • Package Length
    9.15(Max) mm
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources