Arrow Electronic Components Online
ADS42LB69EVM|TI|simage
ADS42LB69EVM|TI|limage
Data Conversion Development Boards and Kits

ADS42LB69EVM

ADS42LB69 ADC Evaluation Board 250MSPS Graphical User Interface IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A002.h.1.e
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS42LB69
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    250M
  • Operating Systems
    Win 7|Win XP
  • Development Software
    Graphical User Interface
  • Interface Type
    LVDS/USB
  • Input Voltage Range (VDC)
    3.3(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources