Data Conversion Development Boards and Kits
ADS42LB49EVM
ADS42LB49 ADC Evaluation Board 250MSPS Graphical User Interface IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS42LB49
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
250M
Operating Systems
Win 7|Win XP
Development Software
Graphical User Interface
Interface Type
LVDS/USB
Input Voltage Range (VDC)
3.3(Typ)
Daughter Cards
Yes
Support FPGA
No

