Data Conversion Development Boards and Kits
ADS4242EVM
ADS4242 ADC Evaluation Board 65MSPS TIGAR IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS4242
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
65M
Development Software
TIGAR
Interface Type
LVDS
Daughter Cards
Yes
Support FPGA
No

