Analog to Digital Converters - ADCs
ADS1601IPFBR
1-Channel Single ADC Delta-Sigma 1.25Msps 16-bit Serial 48-Pin TQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
1.25Msps
Interface Type
Serial (3-Wire)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External|Internal
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±2.82V
Typical Power Dissipation (mW)
330
Maximum Power Dissipation (mW)
380
Integral Nonlinearity Error
0.75LSB(Typ)
Full Scale Error
0.25%FSR(Typ)
Signal to Noise Ratio
92dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

