Arrow Electronic Components Online
ADS131M08IRSNT|TI|simage
ADS131M08IRSNT|TI|limage
Analog to Digital Converters - ADCs

ADS131M08IRSNT

8-Channel Octal ADC Delta-Sigma 32ksps 24-bit Serial 32-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    8
  • Number of Input Channels
    8
  • Sampling Rate
    32ksps
  • Interface Type
    Serial (SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    ±1.2V
  • Typical Power Dissipation (mW)
    21.5
  • Integral Nonlinearity Error
    7.5ppm of FSR(Typ)
  • Full Scale Error
    ±0.3%FSR(Typ)
  • Signal to Noise Ratio
    101dB(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources