Data Conversion Development Boards and Kits
ADS131E08EVM-PDK
ADS131E08 ADC Demonstration Kit 64KSPS Graphic User Interface IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Demonstration Kit
Supported Device
ADS131E08
Supported Device Technology
ADC
Number of Bits
24
Sampling Rate (SPS)
64K
Operating Systems
Win XP
Development Software
Graphic User Interface
Interface Type
SPI
Input Voltage Range (VDC)
3 to 5
Daughter Cards
Yes
Support FPGA
No

