Arrow Electronic Components Online
ADS1278SHKP|TI|simage
ADS1278SHKP|TI|limage
Analog to Digital Converters - ADCs

ADS1278SHKP

8-Channel Octal ADC Delta-Sigma 144ksps 24-bit Serial 84-Pin CFPAK Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.2.a.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    8
  • Number of Input Channels
    8
  • Sampling Rate
    144ksps
  • Interface Type
    Serial (SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    ±2V
  • Typical Power Dissipation (mW)
    530
  • Maximum Power Dissipation (mW)
    785
  • Integral Nonlinearity Error
    ±0.0012%FSR
  • Full Scale Error
    0.5%FSR
  • Signal to Noise Ratio
    111dB(Typ)
  • No Missing Codes (bit)
    24
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    210
  • Packaging
    Tray
  • Supplier Temperature Grade
    Extended Industrial
  • Mounting
    Surface Mount
  • Package Width
    14.01(Max)
  • Package Length
    14.01(Max)
  • PCB changed
    84
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    84
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources