Arrow Electronic Components Online
ADS1210UG4|TI|simage
ADS1210UG4|TI|limage
Analog to Digital Converters - ADCs

ADS1210UG4

1-Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 18-Pin SOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    16ksps
  • Interface Type
    Serial (2-Wire, 3-Wire, 4-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    5V|±10V
  • Typical Power Dissipation (mW)
    37
  • Maximum Power Dissipation (mW)
    60
  • Integral Nonlinearity Error
    ±0.0015%FSR
  • No Missing Codes (bit)
    22
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.3 mm
  • Package Width
    7.5 mm
  • Package Length
    11.55 mm
  • PCB changed
    18
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    18
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources