Analog Front End - AFE
ADS1196CPAG
AFE General Purpose 8 ADC 16bit 1.8V/3V 64-Pin TQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
8
Number of ADCs
8
Number of ADC Inputs
8
Sampling Rate (ksps)
8
Resolution (bit)
16
Interface Type
Serial (SPI)
Minimum Operating Supply Voltage (V)
1.65|2.7
Typical Operating Supply Voltage (V)
1.8|3
Maximum Operating Supply Voltage (V)
3.6|5.25
Typical Supply Current (mA)
0.5|1.6
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
10.2(Max) mm
Package Length
10.2(Max) mm
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing

