Arrow Electronic Components Online
ADS1118EVM|TI|simage
ADS1118EVM|TI|limage
Data Conversion Development Boards and Kits

ADS1118EVM

ADS1118 ADC Evaluation Kit 860SPS

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    ADS1118
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    860
  • Operating Systems
    Win XP
  • Input Voltage Range (VDC)
    2 to 5.5
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources