Analog to Digital Converters - ADCs
ADS1115QNKSRQ1
Data Converter (ADC) Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Yes
Resolution
16bit
Number of Input Channels
4
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.65(Max)
Package Length
2.05(Max)
PCB changed
10
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
10

