Arrow Electronic Components Online
ADS1100A0IDBVTG4|TI|simage
ADS1100A0IDBVTG4|TI|limage
Analog to Digital Converters - ADCs

ADS1100A0IDBVTG4

1-Channel Single ADC Delta-Sigma 184sps 16-bit Serial 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    184sps
  • Interface Type
    Serial (2-Wire, I2C)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Supply
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±5V
  • Typical Power Dissipation (mW)
    0.45
  • Maximum Power Dissipation (mW)
    0.75
  • Integral Nonlinearity Error
    ±0.0125%FSR
  • Full Scale Error
    0.1%FSR
  • No Missing Codes (bit)
    16
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources