Arrow Electronic Components Online
ADRV9029HBPCBZ|ADI|originalImage
ADRV9029HBPCBZ|ADI|simage
RF/Wireless Development Boards and Kits

ADRV9029-HB/PCBZ

ADRV9029BBCZ/ADRV9029BBCZ-REEL RF Transceiver Evaluation Board

Analog Devices
Datasheets 

The ADRV9029 is a highly integrated, radio frequency (RF) agile transceiver offering four independently controlled transmitters, dedicated observation receiver inputs for monitoring each transmitter channel, four independently controlled receivers, integrated synthesizers, and digital signal processing functions providing a complete transceiver solution.

The device provides the performance demanded by cellular infrastructure applications, such as small cell base station radios, macro 3G/4G/5G systems, and massive multiple in/multiple out (MIMO) base stations.

Key Features and Benefits

●  2x integration and 50% power consumption reduction over ADRV9009 (previous generation).
●  Smallest size, lowest power transceiver solution for base station applications.
●  Reduces JESD lanes by half, the DFE power by 80% and the FPGA size & cost.
●  Simplified API functions and continued software upgrades enables early design-in and reduces time to market with an upgradable and future-proof solution.

Applications

●  Communications: 3G/4G/5G Macrocell, Massive MIMO, Small Cell
●  Aerospace and Defense: Radar, MilCom, EW

Evaluation Board

The ADRV9029 can be evaluated with the ADRV9029-HB/PCBZ.

Block Diagrams and Tables


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.7.
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADRV9029BBCZ/ADRV9029BBCZ-REEL
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    6000(Max)
  • Typical Output Power (dBm)
    7

Documentation and Resources

Datasheets
Design resources