Arrow Electronic Components Online
ADRV9026MBPCBZ|ADI|simage
ADRV9026MBPCBZ|ADI|limage
RF/Wireless Development Boards and Kits

ADRV9026-MB/PCBZ

ADRV9026 RF Transceiver Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.7.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADRV9026
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    2800(Max)
  • Interface Type
    SPI
  • Typical Operating Supply Voltage (V)
    1.8

Documentation and Resources

Datasheets
Design resources