Arrow Electronic Components Online
ADRV9004BBCZRL|ADI|limage
ADRV9004BBCZRL|ADI|simage
RF Transceivers

ADRV9004BBCZ-RL

RF Transceiver 1.3V/1.8V 196-Pin CSP-BGA T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.7.
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Maximum RF Operating Frequency Range (MHz)
    >=2500
  • Maximum RF Operating Frequency (MHz)
    6000
  • Operating Band Frequency (MHz)
    30 to 6000
  • Minimum Operating Supply Voltage
    1.267V|1.71V
  • Typical Operating Supply Voltage
    1.3V|1.8V
  • Maximum Operating Supply Voltage
    1.33V|1.89V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    196

Documentation and Resources

Datasheets
Design resources