Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Bits
6
Attenuator Step Size (dB)
0.5
Maximum Attenuation (dB)
31.5(Typ)
Minimum Frequency (MHz)
100
Maximum Frequency (MHz)
40000
Minimum Setup Time (ns)
15
Minimum Hold Time (ns)
20(Typ)
Minimum Operating Supply Voltage (V)
3.15|-3.45
Typical Operating Supply Voltage (V)
3.3|-3.3
Maximum Operating Supply Voltage (V)
3.45|-3.15
Maximum Supply Current (A)
0.000117(Typ)
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
0.75
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
LGA
Supplier Package
LGA EP
Pin Count
24
Lead Shape
No Lead

