Arrow Electronic Components Online
ADRF5301EVALZ|ADI|simage
ADRF5301EVALZ|ADI|limage
RF/Wireless Development Boards and Kits

ADRF5301-EVALZ

ADRF5301 RF Switch Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Type
    Evaluation Board
  • Supported Device
    ADRF5301
  • Supported Device Technology
    RF Switch
  • Typical Operating Frequency (MHz)
    49000(Max)
  • Typical Operating Supply Voltage (V)
    3.3

Documentation and Resources

Datasheets
Design resources