Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Switch Type
SP8T
Switch Configuration
Single SP8T
Number of Switches
1
Switching Speed (ns)
0.000055(Typ)
Frequency Band (MHz)
100 to 20000
Maximum Frequency (MHz)
20000
Minimum Isolation Voltage (dB)
40(Typ)
Maximum Insertion Loss (dB)
2(Typ)
Technology
Silicon
Minimum Operating Supply Voltage (V)
-3.45|3.15
Typical Operating Supply Voltage (V)
-3.3|3.3
Maximum Operating Supply Voltage (V)
-3.15|3.45
High Control Voltage (V)
1.2 to 3.3
Typical Supply Current (mA)
0.22|-0.58
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75
Package Width
5.5
Package Length
5.5
PCB changed
36
Standard Package Name
LGA
Supplier Package
LGA EP
Pin Count
36

