Arrow Electronic Components Online
ADR4550BRZR7|ADI|simage
ADR4550BRZR7|ADI|limage
Voltage References

ADR4550BRZ-R7

V-Ref Precision 5V 10mA 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.02%
  • Maximum Temperature Coefficient
    2ppm/°C
  • Load Regulation
    120ppm/mA
  • Line Regulation
    10ppm/V
  • Output Voltage (V)
    5
  • Maximum Input Voltage (V)
    16
  • Maximum Output Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources