ADR3625: Precision, Micropower, High Current Output Voltage Reference
The ADR3625 is a low-power, high-precision voltage reference that features a maximum temperature coefficient of 3 ppm/°C for the B grade in an 8-lead MSOP.
The LTC4296-1 is designed for interoperability with 802.3cg powered devices (PDs) in 24 V or 54 V systems. The LTC4296-1 delivers power using external, low drain-to-source on resistance (RDS(ON)), N-channel metal-oxide semiconductor field-effect transistors (MOSFETs), which minimize voltage drop and ensure application ruggedness.
Capable of sourcing up to 70 mA, the ADR3625 is an exceptional replacement to standard low dropout (LDO) regulators. For high accuracy, the output voltage and temperature coefficient are trimmed during production using the Analog Devices, Inc., proprietary DigiTrim® technology.
The low thermal hysteresis (–7 ppm) and low long-term drift (160 ppm at 4500 Hr) improve system lifetime accuracy. A minimum load capacitance of 0.1 μF is required for operation. The ADR3625 is specified over the –40°C to +125°C operating temperature range.
Key Features and Benefits
- High output current and low temperature coefficient improves performance
- 3 ppm/°C (B grade)
- 6 ppm/°C (A grade)
- 1.8V logic enables use with low voltage converters and micro controllers
- Output current capacity (typical): 70 mA sourcing/20 mA sinking
- Low quiescent current: 65 μA
- Low shutdown current: 1.5 μA
- Output voltage noise (0.1 Hz to 10 Hz): 3 ppm p-p
- Maximum initial output voltage error
- ±0.04% (B grade)
- ±0.08% (A grade)
- Operating temperature range: −40°C to +125°C
- Maximum input voltage: 16 V
- Low dropout voltage: 0.25 V
- 8-Lead MSOP package
Applications
- Precision power supplies
- Portable instrumentation
- Process transmitters
- Remote sensors
- Medical instrumentation
- Auto battery monitors
Evaluation Board
The ADR3625 can be evaluated with the EVAL-ADR3625EBZ.
Block Diagrams and Tables
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Output Type
Fixed
Topology
Series
Initial Accuracy
0.08%
Maximum Temperature Coefficient
6ppm/°C
Load Regulation
30ppm/mA
Line Regulation
2ppm/V
Output Voltage (V)
2.5
Maximum Input Voltage (V)
18
Maximum Output Current (mA)
70(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8

