Arrow Electronic Components Online
ADR3625ARMZR7|ADI|simage
ADR3625ARMZR7|ADI|limage
Voltage References

ADR3625ARMZ-R7

V-Ref Precision 2.5V 70mA 8-Pin MSOP T/R

Analog Devices
Datasheets 

ADR3625: Precision, Micropower, High Current Output Voltage Reference

The ADR3625 is a low-power, high-precision voltage reference that features a maximum temperature coefficient of 3 ppm/°C for the B grade in an 8-lead MSOP.

The LTC4296-1 is designed for interoperability with 802.3cg powered devices (PDs) in 24 V or 54 V systems. The LTC4296-1 delivers power using external, low drain-to-source on resistance (RDS(ON)), N-channel metal-oxide semiconductor field-effect transistors (MOSFETs), which minimize voltage drop and ensure application ruggedness.

Capable of sourcing up to 70 mA, the ADR3625 is an exceptional replacement to standard low dropout (LDO) regulators. For high accuracy, the output voltage and temperature coefficient are trimmed during production using the Analog Devices, Inc., proprietary DigiTrim® technology.

The low thermal hysteresis (–7 ppm) and low long-term drift (160 ppm at 4500 Hr) improve system lifetime accuracy. A minimum load capacitance of 0.1 μF is required for operation. The ADR3625 is specified over the –40°C to +125°C operating temperature range.



Key Features and Benefits

  • High output current and low temperature coefficient improves performance
    • 3 ppm/°C (B grade)
    • 6 ppm/°C (A grade)
  • 1.8V logic enables use with low voltage converters and micro controllers
  • Output current capacity (typical): 70 mA sourcing/20 mA sinking
  • Low quiescent current: 65 μA
  • Low shutdown current: 1.5 μA
  • Output voltage noise (0.1 Hz to 10 Hz): 3 ppm p-p
  • Maximum initial output voltage error
  • ±0.04% (B grade)
  • ±0.08% (A grade)
  • Operating temperature range: −40°C to +125°C
  • Maximum input voltage: 16 V
  • Low dropout voltage: 0.25 V
  • 8-Lead MSOP package


Applications

  • Precision power supplies
  • Portable instrumentation
  • Process transmitters
  • Remote sensors
  • Medical instrumentation
  • Auto battery monitors


Evaluation Board

The ADR3625 can be evaluated with the EVAL-ADR3625EBZ.



Block Diagrams and Tables





Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.08%
  • Maximum Temperature Coefficient
    6ppm/°C
  • Load Regulation
    30ppm/mA
  • Line Regulation
    2ppm/V
  • Output Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    18
  • Maximum Output Current (mA)
    70(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources