Arrow Electronic Components Online
ADP8860ACBZR7|ADI|simage
ADP8860ACBZR7|ADI|limage
LED Drivers

ADP8860ACBZ-R7

LED Driver 9 Segment 20-Pin WLCSP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    9
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4 mm
  • Package Width
    1.95 mm
  • Package Length
    2.35 mm
  • PCB changed
    20
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    20
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources