ADP7104CPZ-REDYKIT
ADP7104 Linear Regulator 3.3V Output Evaluation Board
Analog DevicesThe ADP7104 is a CMOS, low dropout linear regulator that operates from 3.3 V to 20 V and provides up to 500 mA of output current.
This high input voltage LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 19 V to 1.22 V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise, and achieves excellent line and load transient response with just a small 1 μF ceramic output capacitor.
The ADP7104 is available in seven fixed output voltage options and an adjustable version, which allows output voltages that range from 1.22 V to VIN − VDO via an external feedback divider.
The ADP7104 output noise voltage is 15 μV rms and is independent of the output voltage. A digital power-good output allows power system monitors to check the health of the output voltage. A user programmable precision undervoltage lockout function facilitates sequencing of multiple power supplies.
The ADP7104 is available in 8-lead, 3 mm × 3 mm LFCSP and 8-lead SOIC packages. The LFCSP offers a very compact solution and also provides excellent thermal performance for applications requiring up to 500 mA of output current in a small, low-profile footprint.
Key Features and Benefits
- • Input voltage range: 3.3 V to 20 V
- • Maximum output current: 500 mA
- • Low Noise: 15 μV rms for fixed output versions
- • PSRR Performance of 60 dB at 10 kHz, VOUT = 3.3 V
- • Reverse current protection
- • Low dropout voltage: 350 mV at 500 mA
- • Initial accuracy: ±0.8%
- • Accuracy over line, load, and temperature
- • −2% to +1%, TJ = −40°C to +125°C
- • −1.25% to +1%, TJ = 0°C to +85°C
Applications
- • Regulation to noise sensitive applications: ADC, DAC circuits, precision amplifiers, high frequency oscillators, clocks, and PLLs
- • Communications and infrastructure
- • Medical and healthcare
- • Industrial and instrumentation
Block Diagrams and Tables
Featured Products
ADP7104ACPZ-2.5-R7
ADP7104ACPZ-1.5-R7
ADP7104ARDZ-2.5-R7
ADP7104ARDZ-3.0-R7
ADP7104ARDZ-1.8-R7
ADP7104ACPZ-3.0-R7
ADP7104ACPZ-5.0-R7
ADP7104ARDZ-1.5-R7
ADP7104ARDZ-9.0-R7
ADP7104ACPZ-R7
ADP7104CPZ-REDYKIT
ADP7104CP-EVALZ
ADP7104RD-EVALZ
ADP7104ARDZ-R7
ADP7104ACPZ-9.0-R7
ADP7104ARDZ-5.0-R7
ADP7104ACPZ-3.3-R7
ADP7104ARDZ-3.3-R7
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Supported Device
ADP7104

