Linear Regulators
ADP7102ARDZ-R7
LDO Regulator Pos 1.22V to 19V 0.3A 8-Pin SOIC N EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.8
Output Type
Adjustable
Output Voltage (V)
1.22 to 19
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
3.3
Maximum Input Voltage (V)
20
Maximum Dropout Voltage @ Current (V)
0.04@10mA|0.175@150mA|0.325@300mA
Line Regulation
0.015%/V
Load Regulation
0.2%/A(Typ)
Junction to Ambient
48.5°C/W
Junction to Case
58.4°C/W
Special Features
Current Limit|Excellent Line and Load Transient Response|Thermal Protection|Under Voltage Lockout
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N EP
Pin Count
8
Lead Shape
Gull-wing

