DC to DC Converter and Switching Regulator Chip
ADP5071AREZ-R7
Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Non-Inverting|Inverting|Step Up|Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1200(Typ)|2400(Typ)|1000 to 2600
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
2.85 to 39|-0.5 to -36.15
Minimum Input Voltage (V)
2.85
Maximum Input Voltage (V)
15
Operating Supply Voltage Range (V)
2.85 to 15
Typical Switch Current (A)
2.2
Typical Quiescent Current (uA)
5
Line Regulation
0.002%/V(Typ)
Load Regulation
0.0003%/mA(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
20
Lead Shape
Gull-wing

