Arrow Electronic Components Online
ADP5062ACPZ1R7|ADI|simage
ADP5062ACPZ1R7|ADI|limage
Battery Management ICs

ADP5062ACPZ-1-R7

Linear Battery Charger Li-Ion 2100mA 4.3V 20-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Battery Charger
  • Battery Type
    Li-Ion
  • Maximum Supply Current (mA)
    0.45
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    6.7
  • Output Voltage (V)
    4.2
  • Output Current (mA)
    2100(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    20
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources