Power Management Development Boards and Kits
ADP2504CPZ-REDYKIT
ADP2504 DC to DC Converter and Switching Regulator Chip 2.8V/5V Output Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
2.8/5
Output Current (mA)
1000
Input Voltage Range
2.3VDC to 5.5VDC
Typical Switching Frequency (kHz)
2500
Supported Device
ADP2504

