Arrow Electronic Components Online
ADP23111EVALZ|ADI|limage
ADP23111EVALZ|ADI|simage
Power Management Development Boards and Kits

ADP2311-1-EVALZ

ADP2311 DC to DC Converter and Switching Regulator Chip Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Current (mA)
    1000/1000
  • Input Voltage Range
    4.5VDC to 18VDC
  • Typical Switching Frequency (kHz)
    300
  • Supported Device
    ADP2311

Documentation and Resources

Datasheets
Design resources