Linear Regulators
ADP222ACPZ-2725-R7
LDO Regulator Pos 2.5V2.7V 0.3A/0.3A 8-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
2.5|2.7
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.009@10mA|0.26@300mA
Line Regulation
0.05%/V
Load Regulation
0.002%/mA
Typical Ground Current @ Full Load (mA)
0.3
Junction to Ambient
50.2°C/W
Junction to Case
31.7°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55 mm
Package Width
2 mm
Package Length
2 mm
PCB changed
8
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
8
Lead Shape
No Lead

