Arrow Electronic Components Online
ADP2140CPZREDYKIT|ADI|simage
ADP2140CPZREDYKIT|ADI|limage
Power Management Development Boards and Kits

ADP2140CPZ-REDYKIT

ADP2140 DC to DC Converter and Switching Regulator Chip 1.2V/1.8V Output Evaluation Kit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.2(Typ)/1.8(Typ)
  • Typical Switching Frequency (kHz)
    3000
  • Supported Device
    ADP2140

Documentation and Resources

Datasheets
Design resources