Arrow Electronic Components Online
ADP1850ACPZR7|ADI|simage
ADP1850ACPZR7|ADI|limage
DC to DC Controllers

ADP1850ACPZ-R7

DC/DC Cntrlr Dual-OUT Step Down 1500kHz 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    0.6 to 18
  • Minimum Output Current (A)
    25
  • Maximum Switching Frequency (kHz)
    1500
  • Minimum Input Voltage (V)
    2.75
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    2.75 to 20
  • Minimum Switching Frequency (kHz)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources