Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3.5
Output Type
Adjustable
Output Voltage (V)
1 to 4.2
Maximum Output Current (A)
0.15(Typ)
Minimum Input Voltage (V)
2.2
Maximum Input Voltage (V)
5.5
Line Regulation
85mV
Load Regulation
0.01%/mA
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
1.6 mm
Package Length
2.9 mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
TSOT
Pin Count
5
Lead Shape
Gull-wing

