Arrow Electronic Components Online
ADP165ACPZNR7|ADI|simage
ADP165ACPZNR7|ADI|limage
Linear Regulators

ADP165ACPZN-R7

LDO Regulator Pos 1V to 4.2V 0.15A 6-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    1 to 4.2
  • Maximum Output Current (A)
    0.15(Typ)
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    5.5
  • Line Regulation
    85mV
  • Load Regulation
    225mV
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources