Power Management Development Boards and Kits
ADP161UJ-EVALZ
ADP161 Linear Regulator Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Current (mA)
150
Input Voltage Range
2.2VDC to 5.5VDC
Supported Device
ADP161
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125

