Arrow Electronic Components Online
ADP1612ARMZR7|ADI|simage
ADP1612ARMZR7|ADI|limage
DC to DC Converter and Switching Regulator Chip

ADP1612ARMZ-R7

Conv DC-DC 1.8V to 5.5V Step Up Single-Out 1.8V to 20V 1.4A 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1300(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.8 to 20
  • Maximum Output Current (A)
    1.4
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    5.5
  • Typical Quiescent Current (uA)
    900
  • Line Regulation
    0.07%/V(Typ)
  • Load Regulation
    0.1mV/mA(Typ)
  • Efficiency (%)
    94
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources