Arrow Electronic Components Online
ADP125CPEVALZ|ADI|simage
ADP125CPEVALZ|ADI|limage
Power Management Development Boards and Kits

ADP125CP-EVALZ

ADP125 Linear Regulator 0.8V to 5V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.8 to 5
  • Output Current (mA)
    500
  • Input Voltage Range
    2.3VDC to 5.5VDC
  • Supported Device
    ADP125

Documentation and Resources

Datasheets
Design resources