Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
SPI
Number of Channels per Chip
2
Maximum Data Rate
100Kbps
Maximum Rise Time (ns)
2.5(Typ)
Maximum Fall Time (ns)
2.5(Typ)
Minimum Pulse Width (ns)
17
Maximum Pulse Width Distortion (ns)
6.5
Maximum Propagation Delay Skew (ns)
15
Maximum Operating Supply Voltage (V)
60
Minimum Operating Supply Voltage (V)
4.5
Minimum Isolation Voltage (Vrms)
2500
Maximum Propagation Delay Time (tPHL) (ns)
15
Maximum Propagation Delay Time (tPLH) (ns)
15
Maximum Working Insulation Voltage
565Vp
Maximum Quiescent Supply Current (mA)
1.9(Typ)
Maximum Power Dissipation (mW)
2480
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Minimum Common Mode Rejection (kV/us)
100(Typ)
Mounting
Surface Mount
Package Height
0.93 mm
Package Width
7 mm
Package Length
9 mm
PCB changed
41
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
41

