Digital Isolators
ADP1031ACPZ-2
Digital Isolator Logic 7-CH 100Kbps 41-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
General Purpose
Number of Channels per Chip
7
Maximum Data Rate
100Kbps
Maximum Rise Time (ns)
2.5(Typ)
Maximum Fall Time (ns)
2.5(Typ)
Minimum Pulse Width (ns)
100
Maximum Pulse Width Distortion (ns)
0.25(Typ)
Output Type
Logic
Maximum Operating Supply Voltage (V)
60
Minimum Operating Supply Voltage (V)
4.5
Minimum Isolation Voltage (Vrms)
2500
Maximum Propagation Delay Time (tPHL) (ns)
11
Maximum Propagation Delay Time (tPLH) (ns)
11
Maximum Working Insulation Voltage
265Vp
Maximum Quiescent Supply Current (mA)
1.77(Typ)
Maximum Power Dissipation (mW)
216.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Minimum Common Mode Rejection (kV/us)
100(Typ)
Coupling Type
Magnetic Coupling
Mounting
Surface Mount
Package Height
0.93 mm
Package Width
7 mm
Package Length
9 mm
PCB changed
41
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
41

