Arrow Electronic Components Online
ADP-SMAF-BNCM|TE|simage
ADP-SMAF-BNCM|TE|limage
Connector RF

ADP-SMAF-BNCM

Connector Adapter

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Body Orientation
    Straight
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources