Specialized Power ICs and Modules
ADN8834WACPZ-R7
Thermoelectric Cooler 24-Pin LFCSP EP T/R Automotive AEC-Q100
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Thermoelectric Cooler
Maximum Switching Frequency (kHz)
2000(Typ)
Input Voltage (V)
2.7 to 5.5
Output Current (A)
1.5(Max)
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
3.3(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
4 mm
Package Length
4 mm
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24

