Arrow Electronic Components Online
ADN2891ACPZRL7|ADI|simage
ADN2891ACPZRL7|ADI|limage
Special Purpose Amplifiers

ADN2891ACPZ-RL7

SP Amp Limiting Amp Single 3.6V 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Limiting Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Minimum PSRR (dB)
    45(Typ)
  • Maximum Input Offset Voltage (mV)
    0.1(Typ)@3.6V@-40C to 95C
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Voltage Range (V)
    <5
  • Minimum Single Supply Voltage (V)
    2.9
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    49@3.6V@-40C to 95C
  • Maximum Input Resistance (MOhm)
    0.00005(Typ)@3.6V@-40C to 95C
  • Maximum Power Dissipation (mW)
    145
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources