RF/Wireless Development Boards and Kits
ADMV7320-EVALZ
ADMV7320 Up-Down Converter and Mixer Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.7.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADMV7320
Supported Device Technology
Up-Down Converter and Mixer
Typical Operating Frequency (MHz)
86000(Max)
Typical Operating Supply Voltage (V)
5

