Arrow Electronic Components Online
ADMV7310EVALZ|ADI|limage
ADMV7310EVALZ|ADI|originalImage
RF/Wireless Development Boards and Kits

ADMV7310-EVALZ

ADMV7310 Up-Down Converter and Mixer Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.7.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Evaluation Board
  • Supported Device
    ADMV7310
  • Supported Device Technology
    Up-Down Converter and Mixer
  • Typical Operating Frequency (MHz)
    76000(Max)
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources