Arrow Electronic Components Online
ADMV4420ACPZ|ADI|limage
ADMV4420ACPZ|ADI|simage
Up-Down Converters and Mixers

ADMV4420ACPZ

Up/Down Conv Mixer 5V 22.05GHz 32-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991h.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Frequency (MHz)
    16950
  • Maximum Input Frequency (MHz)
    22050
  • Minimum Output Frequency (MHz)
    900
  • Maximum Output Frequency (MHz)
    2500
  • Maximum Conversion Gain (dB)
    36(Typ)
  • Typical Noise Figure (dB)
    7
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources