Up-Down Converters and Mixers
ADMV4420ACPZ-RL7
Up/Down Conv Mixer 5V 22.05GHz 32-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991h.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Input Frequency (MHz)
16950
Maximum Input Frequency (MHz)
22050
Minimum Output Frequency (MHz)
900
Maximum Output Frequency (MHz)
2500
Maximum Conversion Gain (dB)
36(Typ)
Typical Noise Figure (dB)
7
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

